Automotive half-bridge MOSFET driver, 3-A output current, 120-V maximum voltage rating. Features 5-V UVLO, interlock, and enable functions. Operates across a -40°C to 125°C temperature range. Housed in an 8-SOIC package with true and inverted output polarity. AEC-Q100 qualified for automotive applications.
Texas Instruments UCC27282QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 16 |
| Output Polarity | TRUE AND INVERTED |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC27282QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.