
The UCC27321DG4 is a single gate driver from Texas Instruments, featuring a maximum output current of 9A and a maximum power dissipation of 650mW. It has a propagation delay of 70ns and operates over a temperature range of -40°C to 105°C. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations.
Texas Instruments UCC27321DG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 650uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27321DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
