
Single-channel high-side MOSFET gate driver IC with 9A output current. Features a 70ns propagation delay and 30ns fall time, operating from a 4V to 15V supply voltage. Surface mountable in an HTSSOP EP package, this RoHS compliant component offers a maximum power dissipation of 3W and a maximum operating temperature of 105°C.
Texas Instruments UCC27321DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 3W |
| Max Supply Current | 650uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Turn-On Delay Time | 70ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27321DGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
