
Automotive single-channel gate driver IC, featuring 9A peak output current and 70ns propagation delay. Operates from a 4V to 15V supply voltage, with a maximum supply current of 650µA. Offers a fall time of 30ns and a maximum power dissipation of 3W. Packaged in an 8-pin HTSSOP EP for surface mounting, with an operating temperature range of -40°C to 105°C.
Texas Instruments UCC27321DGNR technical specifications.
| Package/Case | HTSSOP EP |
| Channel Type | Single |
| Fall Time | 30ns |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 3W |
| Max Supply Current | 650uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Thickness | 1.02mm |
| Turn-On Delay Time | 70ns |
| Weight | 0.000861oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27321DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
