
Automotive single-channel gate driver IC, featuring 9A peak output current and 70ns propagation delay. This surface mount SOIC package offers a wide operating temperature range of -40°C to 105°C, with a maximum supply voltage of 15V. Designed for efficient power management, it boasts a low supply current of 650uA and a fall time of 30ns. The component is RoHS compliant and supplied on tape and reel.
Texas Instruments UCC27321DR technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 650uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Turn-On Delay Time | 70ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27321DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
