
Automotive-grade 1-channel, low-side inverting gate driver with a peak output current of 9A. Features a 4V to 15V operating supply voltage range and CMOS/TTL input logic compatibility. This surface-mount component is housed in an 8-pin SOIC package with gull-wing leads, measuring 5mm (Max) in length, 3.98mm (Max) in width, and 1.5mm (Max) in height, on a 1.27mm pitch. Operating temperature range is -40°C to 125°C, with maximum rise time of 75ns and fall time of 35ns.
Texas Instruments UCC27321QDRQ1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | Low Side |
| Driver Configuration | Inverting |
| Peak Output Current | 9(Typ)A |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 15V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Rise Time | 75ns |
| Maximum Fall Time | 35ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments UCC27321QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.