Single-channel gate driver IC featuring split outputs and an enable function. Delivers 9A maximum output current with a 70ns propagation delay and 30ns fall time. Operates from a 4V to 15V supply voltage range, with a maximum supply current of 1mA. Packaged in an 8-SOIC surface mount configuration, this component is RoHS compliant and suitable for operation between -40°C and 105°C.
Texas Instruments UCC27322DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 30ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 70ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27322DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
