
Dual-channel, inverting gate driver with 4A output current capability per channel. Features a 35ns propagation delay and 40ns fall time, operating from a 4.5V to 15V supply range. Surface mountable in an 8-SOIC package, this component offers a maximum power dissipation of 1.14W and a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Texas Instruments UCC27323D technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.14W |
| Max Supply Current | 450uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.14W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27323D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
