
Dual-channel, inverting gate driver for power management applications. Delivers 4A peak output current per channel with 35ns propagation delay and 40ns fall time. Operates from a 4.5V to 15V supply range, featuring independent channel control. Surface mountable in an 8-SOIC package, with a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments UCC27323DG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.14W |
| Max Supply Current | 450uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.14W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27323DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
