
Dual-channel low-side gate driver with 4A output current, capable of sourcing and sinking 4.5A peak. Features 35ns propagation delay and 40ns fall time, operating from a 4.5V to 15V supply voltage. This surface-mount, 8-SOIC package component offers a maximum power dissipation of 1.14W and operates within a temperature range of -40°C to 125°C.
Texas Instruments UCC27323DR technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 1.14W |
| Max Supply Current | 450uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Output Voltage | 300mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.14W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 35ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27323DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
