
Dual-channel gate driver IC featuring 4A output current per channel, with one inverting and one non-inverting input. Offers 35ns propagation delay and 40ns fall time, operating from a 4.5V to 15V supply range. This surface mount component is housed in an HTSSOP EP package and supports a maximum operating temperature of 125°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Texas Instruments UCC27325DGNR technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2.12W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.12W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Turn-On Delay Time | 35ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27325DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
