
Dual-channel gate driver IC featuring 4A peak output current per channel. Operates with a supply voltage range of 4V to 15V, incorporating 5V undervoltage lockout (UVLO). Offers a 150ns propagation delay and 40ns fall time. Surface mountable in an 8-SOIC package, suitable for operation between -40°C and 105°C. RoHS compliant with a maximum power dissipation of 650mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27423D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.35mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.35mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27423D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
