
Dual-channel gate driver IC featuring 4A peak output current per channel. Offers 150ns propagation delay and 40ns fall time, supporting a wide operating voltage range of 4V to 15V. Includes 5V undervoltage lockout (UVLO) and enable functionality. Surface mountable in an 8-pin HTSSOP EP package, operating from -40°C to 105°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27423DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1.35mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.35mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27423DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
