
Dual-channel, low-side gate driver with 4A peak output current, featuring both inverting and non-inverting configurations. This surface-mount integrated circuit operates from a 4.5V to 15V supply, offering CMOS and TTL input logic compatibility. The 8-pin SOIC package, with a 1.27mm pin pitch, provides a maximum rise and fall time of 40ns. Designed for lead-frame SMT mounting, it operates within a temperature range of -55°C to 125°C.
Texas Instruments UCC27423MDREP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 4A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 15V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Rise Time | 40ns |
| Maximum Fall Time | 40ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments UCC27423MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.