
The UCC27423QDGNRQ1 is a dual gate driver from Texas Instruments, packaged in a surface-mount HVSSOP. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device features a propagation delay of 15ns and can handle a maximum output current of 4A with a maximum power dissipation of 650mW. It is available in a tape and reel packaging format.
Texas Instruments UCC27423QDGNRQ1 technical specifications.
| Package/Case | HVSSOP |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.35mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27423QDGNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
