
The UCC27424DRG4 is a dual gate driver IC from Texas Instruments, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum output current of 4A and a maximum power dissipation of 650mW. The device is packaged in a SOIC-8 package and is RoHS compliant. It is suitable for surface mount applications and has a propagation delay of 150ns.
Texas Instruments UCC27424DRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27424DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
