
Dual-channel gate driver IC, featuring 4A peak output current per channel. Operates with a minimum supply voltage of 5V and a maximum of 15V, with a 5V UVLO threshold. Offers a 150ns propagation delay and 40ns fall time. Surface mountable in an HTSSOP EP package, this RoHS compliant component supports an operating temperature range of -55°C to 125°C.
Texas Instruments UCC27424MDGNREP technical specifications.
| Package/Case | HTSSOP EP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27424MDGNREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
