
Automotive dual-channel gate driver, featuring 4A peak output current per channel. Operates with a supply voltage range of 4V to 15V, incorporating 5V undervoltage lockout (UVLO) and an enable function. Delivers 15ns fall time and 25ns/35ns typical turn-on/turn-off delay times. Housed in an 8-pin HVSSOP package, this surface-mount component is AEC-Q100 qualified and RoHS compliant, suitable for operation from -40°C to 125°C.
Texas Instruments UCC27424QDGNRQ1 technical specifications.
| Package/Case | HVSSOP |
| Fall Time | 15ns |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 10uA |
| Thickness | 1.02mm |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 25ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27424QDGNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
