Texas Instruments UCC2750DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 50Hz |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2750 |
| Weight | 0.027937oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2750DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.