
Texas Instruments UCC2750DWTR technical specifications.
| Package/Case | SOIC |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2750DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
