
Automotive single-channel gate driver, 4-A/8-A peak output current, featuring 5-V undervoltage lockout (UVLO) and split outputs. Designed for surface mount applications in a 6-pin SOT-23 package, this component operates across an automotive temperature range of -40°C to 125°C. It supports a supply voltage range from 4.5 V to 18 V and is RoHS compliant and lead-free.
Texas Instruments UCC27511AQDBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27511AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
