
Single-channel gate driver, 8A peak output current, 7ns fall time. Operates from 4.5V to 18V supply voltage with 5V UVLO. Surface mountable in a 6-SON package, suitable for -55°C to 125°C operating temperatures. RoHS compliant and lead-free.
Texas Instruments UCC27512MDRSTEP technical specifications.
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 8A |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27512-EP |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27512MDRSTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
