
Automotive single-channel gate driver, featuring 4A peak output current capability. Operates with supply voltages from 4.5V to 18V, incorporating 5V undervoltage lockout (UVLO). Designed for surface mounting in a 5-SOT-23 package, this component offers a dual-input structure. It functions across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments UCC27517AQDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27517AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
