
Single-channel gate driver IC featuring 4-A peak output current and a 5-V under-voltage lockout (UVLO) for reliable operation. Offers a 13-ns propagation delay and 11-ns fall time for efficient switching. Designed for surface mounting in a compact SOT-23-5 package, operating from a 4.5-V to 18-V supply range. This RoHS compliant component supports a wide temperature range of -40°C to 140°C.
Texas Instruments UCC27517DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Channel Type | Single |
| Fall Time | 11ns |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Turn-On Delay Time | 30ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27517DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
