
The UCC27518AQDBVRQ1 is a single-channel gate driver from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device can handle a maximum output current of 4A and a maximum supply voltage of 18V. It is packaged in a SOT-23-5 package and is available in tape and reel packaging.
Texas Instruments UCC27518AQDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27518AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
