
The UCC27524AD is a dual 5A gate driver IC from Texas Instruments, featuring a 7ns fall time and operating over a -40°C to 140°C temperature range. It is available in a lead-free SOIC-8 package and is RoHS compliant. The device is suitable for use in a variety of applications, including power management and motor control systems.
Texas Instruments UCC27524AD technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27524AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
