
Dual-channel gate driver IC featuring 5A peak output current per channel, ideal for power management applications. Offers independent channel control with fast 7ns fall time and a wide operating temperature range from -40°C to 140°C. Operates from a 4.5V to 18V supply voltage, includes 5V UVLO protection, an enable pin, and negative input voltage handling. Packaged in an 8-SOIC surface-mount format, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments UCC27524ADR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27524ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
