
Dual-channel gate driver IC featuring 5A peak output current per channel, 23ns propagation delay, and 10ns fall time. Operates with a supply voltage range of 4.5V to 18V, with a typical operating supply voltage of 12V and 5A operating supply current. Includes 5V UVLO and enable functionality for robust power management. Packaged in an 8-PDIP through-hole mount, this lead-free component is RoHS compliant and operates from -40°C to 140°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC27524P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 10ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5A |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 23ns |
| Weight | 0.018646oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27524P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
