
Dual-channel gate driver IC featuring 5A maximum output current per channel, 23ns propagation delay, and 10ns fall time. This surface mount component operates with a supply voltage range of 4.5V to 18V, supporting a 12V operating supply. Includes 5V UVLO, enable functionality, and inverting/non-inverting input options. Packaged in an 8-SOIC form factor, it is RoHS compliant and suitable for operation between -40°C and 140°C.
Texas Instruments UCC27525D technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 23ns |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27525D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.