
Dual-channel gate driver IC featuring 5A peak output current per channel. Offers 23ns propagation delay and 10ns fall time for efficient switching. Operates from a 4.5V to 18V supply voltage range with a 5V UVLO threshold. Includes enable functionality and inverting/non-inverting input options. Packaged in an 8-SON surface-mount format, measuring 3.1mm x 3.1mm x 0.75mm. Rated for operation between -40°C and 140°C.
Texas Instruments UCC27525DSDT technical specifications.
| Package/Case | SON |
| Fall Time | 10ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5A |
| Turn-On Delay Time | 23ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27525DSDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
