
Texas Instruments UCC27528DSDR technical specifications.
| Package/Case | SON |
| Fall Time | 6ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27528 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27528DSDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.