Texas Instruments UCC2752DTR technical specifications.
| Line Operation | Multiple |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 13.2V |
| Ringing Frequency | 20|25|50Hz |
| Application | Generator Circuit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 12V |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments UCC2752DTR to view detailed technical specifications.
No datasheet is available for this part.