
The UCC27531DBVR is a single channel gate driver IC from Texas Instruments, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can handle a maximum supply voltage of 35V and a maximum output current of 5A. The UCC27531DBVR has a turn-on delay time of 26ns and a fall time of 7ns.
Texas Instruments UCC27531DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Single |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 32V |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27531DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
