
Automotive single-channel gate driver, 2.5-A/5-A output current, featuring 8-V UVLO and 35-V VDD. This surface mount component, packaged in a 6-SOT-23, offers split outputs with a maximum supply voltage of 32V and a minimum of 10V. Operating across a temperature range of -40°C to 125°C, it boasts a propagation delay of 17ns, with turn-on and turn-off delay times of 26ns. Designed for automotive applications and AEC-Q100 qualified, this RoHS compliant IC is supplied on tape and reel.
Texas Instruments UCC27531QDBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Single |
| Height | 1.45mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.2mm |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 26ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27531QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
