
Texas Instruments UCC27532DBVT technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Single |
| Fall Time | 7ns |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.5A |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 26ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27532DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
