
The UCC2800PW is a TSSOP-8 DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 1A. The device is RoHS compliant and has a nominal supply current of 30mA. It is available in a TSSOP-8 package, packaged in quantities of 150 in rail/Tube packaging.
Texas Instruments UCC2800PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2800PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
