Texas Instruments UCC2800PWTR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Output Voltage | 5.075V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2800PWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.