
The UCC28019AP DC/DC controller is a boost topology device from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a DIP-8 package. The device is lead free and RoHS compliant. The package dimensions are 9.81mm in length, 6.35mm in width, and 5.08mm in height, with a thickness of 3.9mm. The device is packaged in a rail/tube configuration with 50 units per package.
Texas Instruments UCC28019AP technical specifications.
| Package/Case | P |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Topology | Boost |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28019AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
