The UCC28019APG4 is an 8-pin DIP DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40C to 125C and accepts input voltages between 10V and 21V. This device features a dual terminal position and is packaged in a 7.62mm wide, 9.81mm long R-PDIP-T8 package. The UCC28019APG4 is a single-function device, suitable for use in automotive environments.
Texas Instruments UCC28019APG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28019APG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.