
The UCC28019D is a DC/DC controller from Texas Instruments with a boost topology and a maximum operating temperature of 125°C. It is available in a SOP8 package with a 0.25mm pitch. The device is RoHS compliant and has a nominal supply current of 10mA. The UCC28019D operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 22V. It is packaged in a rail or tube format and contains lead.
Texas Instruments UCC28019D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | -300mV |
| Nominal Supply Current | 10mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Topology | Boost |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28019D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
