
Texas Instruments UCC28019DG4 technical specifications.
| Package/Case | D |
| Frequency | 65kHz |
| Input Current | 7mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | -300mV |
| Operating Supply Current | 7mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28019DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
