
Texas Instruments UCC28019DR technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | -300mV |
| Nominal Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28019DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
