
Texas Instruments UCC28019P technical specifications.
| Package/Case | P |
| Frequency | 65kHz |
| Height | 4.57mm |
| Input Current | 7mA |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | -300mV |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 7mA |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28019P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
