
1MHz, 12V current mode PWM controller for DC/DC conversion, featuring a 50% duty cycle and 1A output current. This BICMOS integrated circuit operates within a -40°C to 85°C temperature range and includes 9.4V/7.4V undervoltage lockout. Designed for surface mount applications, it is packaged in an 8-SOIC format and is RoHS compliant. Suitable for Boost and Flyback topologies.
Texas Instruments UCC2801D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.075V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2801D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
