
The UCC2801DTRG4 is a DC/DC controller from Texas Instruments, available in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a positive output configuration with a maximum output current of 1A and a maximum output voltage of 1V. It is suitable for use in boost and flyback topologies.
Texas Instruments UCC2801DTRG4 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2801DTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
