
Low-power BiCMOS current-mode PWM controller for DC/DC conversion. Features a maximum operating frequency of 1MHz and a fixed 50% duty cycle. Operates across a wide temperature range from -40°C to 125°C with a maximum supply voltage of 12V. This surface-mount SOIC package supports boost and flyback topologies, delivering 1A output current at 1V. RoHS compliant and lead-free.
Texas Instruments UCC2801MDREP technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002667oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2801MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
