The UCC2801PWTR is a boost and flyback DC/DC controller from Texas Instruments, featuring a maximum output current of 1A and a package quantity of 1. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a fall time of 44ns and a maximum duty cycle of 50%. It is available in a TSSOP8 package, packaged in tape and reel.
Texas Instruments UCC2801PWTR technical specifications.
| Package/Case | TSSOP |
| Fall Time | 44ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2801PWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.