
The UCC2801PWTRG4 is a TSSOP-8 packaged DC/DC controller from Texas Instruments, supporting boost and flyback topologies. It can handle an output current of up to 1A and operates within a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in a tape and reel packaging format.
Texas Instruments UCC2801PWTRG4 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 44ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2801PWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
