
The UCC2801QDRQ1G4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a maximum duty cycle of 50%. It is packaged in a surface mount SOIC package and is RoHS compliant. The device has a fall time of 44ns. It is available in a tape and reel packaging. The UCC2801QDRQ1G4 operates between -40°C and 85°C.
Texas Instruments UCC2801QDRQ1G4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 44ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2801QDRQ1G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.