
1MHz current mode PWM controller for DC/DC conversion, supporting Boost and Flyback topologies. Features 100% maximum duty cycle, 1A output current, and 1V output voltage. Operates from a 12V supply with 12.5V/8.3V UVLO. Packaged in an 8-SOIC surface mount package, this lead-free and RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments UCC2802DTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2802DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
